Ohmite, 10MΩ 40W Thick Film Panel Mount Resistor MOX-G-021005FE ±1%
- RS Stock No.:
- 893-5525
- Mfr. Part No.:
- MOX-G-021005FE
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-5525
- Mfr. Part No.:
- MOX-G-021005FE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 10MΩ | |
| Power Rating | 40W | |
| Series | MOX | |
| Package/Case | Tubular | |
| Tolerance | ±1% | |
| Technology | Thick Film | |
| Termination Style | Radial | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +180°C | |
| Maximum Temperature Coefficient | +25 (0 → +85) ppm/°C, +50 (-55 → +180) ppm/°C | |
| Dimensions | 19.56 x 114.3mm | |
| Overall Diameter | 19.56mm | |
| Overall Length | 114.3mm | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 10MΩ | ||
Power Rating 40W | ||
Series MOX | ||
Package/Case Tubular | ||
Tolerance ±1% | ||
Technology Thick Film | ||
Termination Style Radial | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +180°C | ||
Maximum Temperature Coefficient +25 (0 → +85) ppm/°C, +50 (-55 → +180) ppm/°C | ||
Dimensions 19.56 x 114.3mm | ||
Overall Diameter 19.56mm | ||
Overall Length 114.3mm | ||
