Ohmite 7.5W Wire Wound Chassis Mount Resistor SHT1-200C075DE ±0.5%

Unavailable
RS will no longer stock this product.
RS Stock No.:
893-5389
Mfr. Part No.:
SHT1-200C075DE
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Power Rating

7.5W

Series

SH

Package/Case

Aluminium Housed

Tolerance

±0.5%

Technology

Wire Wound

Termination Style

Screw

Minimum Operating Temperature

+25°C

Maximum Operating Temperature

+85°C

Dimensions

85 x 22 x 22mm

Overall Length

85mm

Overall Width

22mm

Overall Height

22mm