Ohmite 7.5W Wire Wound Chassis Mount Resistor SHL1-1K0C075DE ±0.5%
- RS Stock No.:
- 893-5377
- Mfr. Part No.:
- SHL1-1K0C075DE
- Brand:
- Ohmite
Discontinued
- RS Stock No.:
- 893-5377
- Mfr. Part No.:
- SHL1-1K0C075DE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Power Rating | 7.5W | |
| Series | SH | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±0.5% | |
| Technology | Wire Wound | |
| Termination Style | Screw | |
| Minimum Operating Temperature | +25°C | |
| Maximum Operating Temperature | +85°C | |
| Dimensions | 170 x 60 x 40mm | |
| Overall Length | 170mm | |
| Overall Width | 60mm | |
| Overall Height | 40mm | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Power Rating 7.5W | ||
Series SH | ||
Package/Case Aluminium Housed | ||
Tolerance ±0.5% | ||
Technology Wire Wound | ||
Termination Style Screw | ||
Minimum Operating Temperature +25°C | ||
Maximum Operating Temperature +85°C | ||
Dimensions 170 x 60 x 40mm | ||
Overall Length 170mm | ||
Overall Width 60mm | ||
Overall Height 40mm | ||
- COO (Country of Origin):
- CN
Ohmite S Series Resistor Shunts
Ohmite S series precision metal clad resistors offer high load capacity as well as excellent accuracy. Isolated voltage and current connections make the S series suitable for very precise current measurements. Ohmite S Series shunts are calibrated to 0.50% tolerance and have a 0.5% accuracy class, ideal for green energy.
