Ohmite, 5kΩ 160W Wire Wound Chassis Mount Resistor WFH160L5K0JE ±5%
- RS Stock No.:
- 893-5241
- Mfr. Part No.:
- WFH160L5K0JE
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-5241
- Mfr. Part No.:
- WFH160L5K0JE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 5kΩ | |
| Power Rating | 160W | |
| Series | WFH | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Minimum Operating Temperature | -40°C | |
| Minimum Temperature Coefficient | +50ppm/°C | |
| Maximum Temperature Coefficient | +150ppm/°C | |
| Dimensions | 140 x 51 x 12.6mm | |
| Overall Width | 51mm | |
| Overall Length | 140mm | |
| Overall Height | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 5kΩ | ||
Power Rating 160W | ||
Series WFH | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Minimum Operating Temperature -40°C | ||
Minimum Temperature Coefficient +50ppm/°C | ||
Maximum Temperature Coefficient +150ppm/°C | ||
Dimensions 140 x 51 x 12.6mm | ||
Overall Width 51mm | ||
Overall Length 140mm | ||
Overall Height 12.6mm | ||
