Ohmite, 1.6Ω 1.082kW Wire Wound Chassis Mount Resistor PFE5K1R60 ±10%
- RS Stock No.:
- 893-5165
- Mfr. Part No.:
- PFE5K1R60
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-5165
- Mfr. Part No.:
- PFE5K1R60
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 1.6Ω | |
| Power Rating | 1.082kW | |
| Series | PFE | |
| Package/Case | Tubular | |
| Tolerance | ±10% | |
| Technology | Wire Wound | |
| Termination Style | Clamp | |
| Minimum Temperature Coefficient | -500ppm/°C | |
| Maximum Temperature Coefficient | +500ppm/°C | |
| Overall Length | 454.02mm | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 1.6Ω | ||
Power Rating 1.082kW | ||
Series PFE | ||
Package/Case Tubular | ||
Tolerance ±10% | ||
Technology Wire Wound | ||
Termination Style Clamp | ||
Minimum Temperature Coefficient -500ppm/°C | ||
Maximum Temperature Coefficient +500ppm/°C | ||
Overall Length 454.02mm | ||
Non Compliant
