Ohmite, 7.5kΩ 55W Wire Wound Chassis Mount Resistor F55J7K5E ±5%

Unavailable
RS will no longer stock this product.
RS Stock No.:
893-5140
Mfr. Part No.:
F55J7K5E
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

7.5kΩ

Power Rating

55W

Series

F55

Package/Case

Planar

Tolerance

±5%

Technology

Wire Wound

Termination Style

Tinned Lug

Minimum Operating Temperature

+25°C

Maximum Operating Temperature

+350°C

Minimum Temperature Coefficient

-260ppm/°C

Maximum Temperature Coefficient

+260ppm/°C

Dimensions

88.9 x 25.4 x 14.28mm

Overall Length

88.9mm

Overall Height

14.28mm

Overall Width

25.4mm