Ohmite, 250mΩ 800W Thick Film Chassis Mount Resistor TAP800KR25E ±10%
- RS Stock No.:
- 893-4976
- Mfr. Part No.:
- TAP800KR25E
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-4976
- Mfr. Part No.:
- TAP800KR25E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 250mΩ | |
| Power Rating | 800W | |
| Series | TAP | |
| Package/Case | Planar | |
| Tolerance | ±10% | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Minimum Temperature Coefficient | -150ppm/°C | |
| Maximum Temperature Coefficient | +150ppm/°C | |
| Dimensions | 60.8 x 65.8 x 23mm | |
| Overall Length | 60.8mm | |
| Overall Height | 23mm | |
| Overall Width | 65.8mm | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 250mΩ | ||
Power Rating 800W | ||
Series TAP | ||
Package/Case Planar | ||
Tolerance ±10% | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Minimum Temperature Coefficient -150ppm/°C | ||
Maximum Temperature Coefficient +150ppm/°C | ||
Dimensions 60.8 x 65.8 x 23mm | ||
Overall Length 60.8mm | ||
Overall Height 23mm | ||
Overall Width 65.8mm | ||
