Ohmite, 100Ω 5W Thick Film Chassis Mount Resistor TA205PA100RJE ±5%

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
893-4737
Mfr. Part No.:
TA205PA100RJE
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

100Ω

Power Rating

5W

Series

TA

Package/Case

Planar

Tolerance

±5%

Technology

Thick Film

Termination Style

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+180°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

12.7 x 2.54 x 25.4mm

Overall Height

25.4mm

Overall Length

12.7mm

Overall Width

2.54mm

COO (Country of Origin):
MX

Ohmite TA Series Thick Film Resistors


Ohmite TA series power chip resistors feature thick film on alumina substrate technology in a planar package that offers space saving, and requires over 50% less board space than other radial packages. Convection cooling is maximized by the planar package configuration which dissipates heat well above board level. Ohmite power chip resistors have a high temperature solder and in-process plating that keeps terminations secure under self-heating effects by preventing re-flow from full power operation.

High-Temp Terminal Construction
Wide Resistance Range
Low Inductance (50nH-100nH)
High Power Density
Easy to install. PC-mountable