Ohmite, 660μΩ Wire Wound Chassis Mount Resistor SH2-150R0006DE ±0.5%
- RS Stock No.:
- 893-4263
- Mfr. Part No.:
- SH2-150R0006DE
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-4263
- Mfr. Part No.:
- SH2-150R0006DE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 660µΩ | |
| Series | SH2 | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±0.5% | |
| Technology | Wire Wound | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +110°C | |
| Maximum Temperature Coefficient | +30ppm/°C | |
| Dimensions | 225 x 60 x 30mm | |
| Overall Length | 225mm | |
| Overall Height | 30mm | |
| Overall Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 660µΩ | ||
Series SH2 | ||
Package/Case Aluminium Housed | ||
Tolerance ±0.5% | ||
Technology Wire Wound | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +110°C | ||
Maximum Temperature Coefficient +30ppm/°C | ||
Dimensions 225 x 60 x 30mm | ||
Overall Length 225mm | ||
Overall Height 30mm | ||
Overall Width 60mm | ||
