Ohmite, 1Ω 2kW Thick Film Chassis Mount Resistor TA2K0PH1R00KE ±10%

Unavailable
RS will no longer stock this product.
RS Stock No.:
893-4217
Mfr. Part No.:
TA2K0PH1R00KE
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

Power Rating

2kW

Series

TA

Package/Case

Planar

Tolerance

±10%

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Minimum Temperature Coefficient

-250ppm/°C

Maximum Temperature Coefficient

+250ppm/°C

Dimensions

76.2 x 76.2 x 31.69mm

Overall Length

76.2mm

Overall Width

76.2mm

Overall Height

31.69mm