Ohmite, 5Ω 20W Wire Wound Chassis Mount Resistor F20J5R0E ±5%

Unavailable
RS will no longer stock this product.
RS Stock No.:
893-0962
Mfr. Part No.:
F20J5R0E
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

Power Rating

20W

Series

F20

Package/Case

Planar

Tolerance

±5%

Technology

Wire Wound

Minimum Operating Temperature

+25°C

Maximum Operating Temperature

+350°C

Minimum Temperature Coefficient

-400ppm/°C

Maximum Temperature Coefficient

+400ppm/°C

Dimensions

50.8 x 9.52 x 9.52mm

Overall Width

9.52mm

Overall Length

50.8mm

Overall Height

9.52mm