Ohmite, 100kΩ 175W Wire Wound Chassis Mount Resistor L175J100KE ±5%
- RS Stock No.:
- 892-8628
- Mfr. Part No.:
- L175J100KE
- Brand:
- Ohmite
Stock information currently inaccessible
- RS Stock No.:
- 892-8628
- Mfr. Part No.:
- L175J100KE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 100kΩ | |
| Power Rating | 175W | |
| Series | L175 | |
| Package/Case | Tubular | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Termination Style | Solder | |
| Minimum Operating Temperature | +25°C | |
| Maximum Operating Temperature | +350°C | |
| Minimum Temperature Coefficient | -260ppm/°C | |
| Maximum Temperature Coefficient | +260ppm/°C | |
| Dimensions | 28.6 (Dia.) x 215.9mm | |
| Overall Diameter | 28.6mm | |
| Overall Length | 215.9mm | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 100kΩ | ||
Power Rating 175W | ||
Series L175 | ||
Package/Case Tubular | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Solder | ||
Minimum Operating Temperature +25°C | ||
Maximum Operating Temperature +350°C | ||
Minimum Temperature Coefficient -260ppm/°C | ||
Maximum Temperature Coefficient +260ppm/°C | ||
Dimensions 28.6 (Dia.) x 215.9mm | ||
Overall Diameter 28.6mm | ||
Overall Length 215.9mm | ||
- COO (Country of Origin):
- MX
