Ohmite, 75Ω 25W Wire Wound Chassis Mount Resistor L25J75RE ±5%

Unavailable
RS will no longer stock this product.
RS Stock No.:
892-8515
Mfr. Part No.:
L25J75RE
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

75Ω

Power Rating

25W

Series

L25

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder

Minimum Operating Temperature

+25°C

Maximum Operating Temperature

+350°C

Minimum Temperature Coefficient

-260ppm/°C

Maximum Temperature Coefficient

+260ppm/°C

Dimensions

14.3 (Dia.) x 50.8mm

Overall Diameter

14.3mm

Overall Length

50.8mm