Ohmite, 250Ω 50W Wire Wound Chassis Mount Resistor L50J250E ±5%

Subtotal (1 unit)*

£8.40

(exc. VAT)

£10.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£8.40

*price indicative

RS Stock No.:
892-8329
Mfr. Part No.:
L50J250E
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

250Ω

Power Rating

50W

Series

L50

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder

Minimum Operating Temperature

+25°C

Maximum Operating Temperature

+350°C

Minimum Temperature Coefficient

-260ppm/°C

Maximum Temperature Coefficient

+260ppm/°C

Dimensions

14.3 (Dia.) x 101.6mm

Overall Length

101.6mm

Overall Diameter

14.3mm