Ohmite, 25Ω 55W Wire Wound Chassis Mount Resistor F55J25RE ±5%
- RS Stock No.:
- 892-7981
- Mfr. Part No.:
- F55J25RE
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 892-7981
- Mfr. Part No.:
- F55J25RE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 25Ω | |
| Power Rating | 55W | |
| Series | F55 | |
| Package/Case | Planar | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Minimum Operating Temperature | +25°C | |
| Maximum Operating Temperature | +350°C | |
| Minimum Temperature Coefficient | -260ppm/°C | |
| Maximum Temperature Coefficient | +260ppm/°C | |
| Dimensions | 88.9 x 25.4 x 14.28mm | |
| Overall Height | 14.28mm | |
| Overall Width | 25.4mm | |
| Overall Length | 88.9mm | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 25Ω | ||
Power Rating 55W | ||
Series F55 | ||
Package/Case Planar | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Minimum Operating Temperature +25°C | ||
Maximum Operating Temperature +350°C | ||
Minimum Temperature Coefficient -260ppm/°C | ||
Maximum Temperature Coefficient +260ppm/°C | ||
Dimensions 88.9 x 25.4 x 14.28mm | ||
Overall Height 14.28mm | ||
Overall Width 25.4mm | ||
Overall Length 88.9mm | ||
