Ohmite, 1Ω 40W Wire Wound Panel Mount Resistor F40J1R0E ±5%
- RS Stock No.:
- 892-7953
- Mfr. Part No.:
- F40J1R0E
- Brand:
- Ohmite
Subtotal (1 unit)*
£12.27
(exc. VAT)
£14.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £12.27 |
*price indicative
- RS Stock No.:
- 892-7953
- Mfr. Part No.:
- F40J1R0E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 1Ω | |
| Power Rating | 40W | |
| Series | F40 | |
| Package/Case | Planar | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Minimum Operating Temperature | +25°C | |
| Maximum Operating Temperature | +350°C | |
| Minimum Temperature Coefficient | -400ppm/°C | |
| Maximum Temperature Coefficient | +400ppm/°C | |
| Dimensions | 50.8 x 25.4 x 14.28mm | |
| Overall Length | 50.8mm | |
| Overall Height | 14.28mm | |
| Overall Width | 25.4mm | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 1Ω | ||
Power Rating 40W | ||
Series F40 | ||
Package/Case Planar | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Minimum Operating Temperature +25°C | ||
Maximum Operating Temperature +350°C | ||
Minimum Temperature Coefficient -400ppm/°C | ||
Maximum Temperature Coefficient +400ppm/°C | ||
Dimensions 50.8 x 25.4 x 14.28mm | ||
Overall Length 50.8mm | ||
Overall Height 14.28mm | ||
Overall Width 25.4mm | ||
- COO (Country of Origin):
- MX
