Ohmite, 150Ω 200W Thick Film Chassis Mount Resistor TGHLV150RJE ±5%
- RS Stock No.:
- 892-7647
- Mfr. Part No.:
- TGHLV150RJE
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 892-7647
- Mfr. Part No.:
- TGHLV150RJE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 150Ω | |
| Power Rating | 200W | |
| Series | TGH | |
| Package/Case | Planar | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Temperature Coefficient | -250ppm/°C | |
| Maximum Temperature Coefficient | +250ppm/°C | |
| Dimensions | 38.1 x 24.9 x 12mm | |
| Overall Width | 24.9mm | |
| Overall Length | 38.1mm | |
| Overall Height | 12mm | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 150Ω | ||
Power Rating 200W | ||
Series TGH | ||
Package/Case Planar | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Temperature Coefficient -250ppm/°C | ||
Maximum Temperature Coefficient +250ppm/°C | ||
Dimensions 38.1 x 24.9 x 12mm | ||
Overall Width 24.9mm | ||
Overall Length 38.1mm | ||
Overall Height 12mm | ||
- COO (Country of Origin):
- AU
