Ohmite, 25Ω 650W Wire Wound Chassis Mount Resistor PFR5K25R0E ±10%
- RS Stock No.:
- 892-6694
- Mfr. Part No.:
- PFR5K25R0E
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 892-6694
- Mfr. Part No.:
- PFR5K25R0E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 25Ω | |
| Power Rating | 650W | |
| Series | PFR | |
| Package/Case | Tubular | |
| Tolerance | ±10% | |
| Technology | Wire Wound | |
| Termination Style | Clamp | |
| Minimum Temperature Coefficient | -500ppm/°C | |
| Maximum Temperature Coefficient | +500ppm/°C | |
| Dimensions | 454.02 x 52.4 x 66.67mm | |
| Overall Length | 454.02mm | |
| Overall Height | 66.67mm | |
| Overall Width | 52.4mm | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 25Ω | ||
Power Rating 650W | ||
Series PFR | ||
Package/Case Tubular | ||
Tolerance ±10% | ||
Technology Wire Wound | ||
Termination Style Clamp | ||
Minimum Temperature Coefficient -500ppm/°C | ||
Maximum Temperature Coefficient +500ppm/°C | ||
Dimensions 454.02 x 52.4 x 66.67mm | ||
Overall Length 454.02mm | ||
Overall Height 66.67mm | ||
Overall Width 52.4mm | ||
- COO (Country of Origin):
- MX
