Ohmite, 100Ω 5W Wire Wound Chassis Mount Resistor 805F100E ±1%
- RS Stock No.:
- 892-5764
- Mfr. Part No.:
- 805F100E
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 892-5764
- Mfr. Part No.:
- 805F100E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 100Ω | |
| Power Rating | 5W | |
| Series | 805 | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±1% | |
| Technology | Wire Wound | |
| Minimum Operating Temperature | +25°C | |
| Maximum Operating Temperature | +275°C | |
| Minimum Temperature Coefficient | -20ppm/°C | |
| Maximum Temperature Coefficient | +20ppm/°C | |
| Dimensions | 30 x 16.5 x 8.8mm | |
| Overall Length | 30mm | |
| Overall Width | 16.5mm | |
| Overall Height | 8.8mm | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 100Ω | ||
Power Rating 5W | ||
Series 805 | ||
Package/Case Aluminium Housed | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Minimum Operating Temperature +25°C | ||
Maximum Operating Temperature +275°C | ||
Minimum Temperature Coefficient -20ppm/°C | ||
Maximum Temperature Coefficient +20ppm/°C | ||
Dimensions 30 x 16.5 x 8.8mm | ||
Overall Length 30mm | ||
Overall Width 16.5mm | ||
Overall Height 8.8mm | ||
