Ohmite, 50Ω 50W Wire Wound Chassis Mount Resistor L50J50RE ±5%

Unavailable
RS will no longer stock this product.
RS Stock No.:
891-8574
Mfr. Part No.:
L50J50RE
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

50Ω

Power Rating

50W

Series

L50

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-260ppm/°C

Maximum Temperature Coefficient

+260ppm/°C

Dimensions

14.3 (Dia.) x 101.6mm

Overall Length

101.6mm

Overall Diameter

14.3mm

COO (Country of Origin):
MX