Ohmite, 75kΩ 13W Wire Wound Chassis Mount Resistor GW13J75K0E ±5%

Unavailable
RS will no longer stock this product.
RS Stock No.:
891-8491
Mfr. Part No.:
GW13J75K0E
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

75kΩ

Power Rating

13W

Series

G

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Overall Diameter

9.5mm