Ohmite, 15Ω 25W Wire Wound Chassis Mount Resistor 825F15RE ±1%

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
891-6461
Mfr. Part No.:
825F15RE
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

15Ω

Power Rating

25W

Series

825

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Wire Wound

Termination Style

Axial, Solder

Minimum Operating Temperature

+25°C

Maximum Operating Temperature

+275°C

Minimum Temperature Coefficient

-20ppm/°C

Maximum Temperature Coefficient

+20ppm/°C

Dimensions

51 x 28 x 14.8mm

Overall Width

28mm

Overall Height

14.8mm

Overall Length

51mm