Ohmite, 250Ω 10W Wire Wound Chassis Mount Resistor 810F250E ±1%
- RS Stock No.:
- 891-6445
- Mfr. Part No.:
- 810F250E
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 891-6445
- Mfr. Part No.:
- 810F250E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 250Ω | |
| Power Rating | 10W | |
| Series | 810 | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±1% | |
| Technology | Wire Wound | |
| Termination Style | Axial, Solder | |
| Minimum Operating Temperature | +25°C | |
| Maximum Operating Temperature | +275°C | |
| Minimum Temperature Coefficient | -20ppm/°C | |
| Maximum Temperature Coefficient | +20ppm/°C | |
| Dimensions | 36.5 x 21 x 11mm | |
| Overall Width | 21mm | |
| Overall Height | 11mm | |
| Overall Length | 36.5mm | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 250Ω | ||
Power Rating 10W | ||
Series 810 | ||
Package/Case Aluminium Housed | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Termination Style Axial, Solder | ||
Minimum Operating Temperature +25°C | ||
Maximum Operating Temperature +275°C | ||
Minimum Temperature Coefficient -20ppm/°C | ||
Maximum Temperature Coefficient +20ppm/°C | ||
Dimensions 36.5 x 21 x 11mm | ||
Overall Width 21mm | ||
Overall Height 11mm | ||
Overall Length 36.5mm | ||
