Arcol Ohmite, 500mΩ 1.105kW Wire Wound Chassis Mount Resistor PFE5KR500E ±10%

Unavailable
RS will no longer stock this product.
RS Stock No.:
891-5256
Mfr. Part No.:
PFE5KR500E
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

500mΩ

Power Rating

1.105kW

Series

PFE

Package/Case

Tubular

Tolerance

±10%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-500ppm/°C

Maximum Temperature Coefficient

+500ppm/°C

Dimensions

58.75 (Dia.) x 454.02mm

Overall Diameter

58.75mm

Overall Length

454.02mm