Arcol Ohmite, 15Ω 1kW Thick Film Chassis Mount Resistor TA1K0PH15R0KE ±10%
- RS Stock No.:
- 891-5200
- Mfr. Part No.:
- TA1K0PH15R0KE
- Brand:
- Arcol Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 891-5200
- Mfr. Part No.:
- TA1K0PH15R0KE
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 15Ω | |
| Power Rating | 1kW | |
| Series | TAP | |
| Package/Case | Planar | |
| Tolerance | ±10% | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Minimum Temperature Coefficient | -250ppm/°C | |
| Maximum Temperature Coefficient | +250ppm/°C | |
| Dimensions | 76.2 x 76.2 x 39.31mm | |
| Overall Width | 76.2mm | |
| Overall Height | 39.31mm | |
| Overall Length | 76.2mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 15Ω | ||
Power Rating 1kW | ||
Series TAP | ||
Package/Case Planar | ||
Tolerance ±10% | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Minimum Temperature Coefficient -250ppm/°C | ||
Maximum Temperature Coefficient +250ppm/°C | ||
Dimensions 76.2 x 76.2 x 39.31mm | ||
Overall Width 76.2mm | ||
Overall Height 39.31mm | ||
Overall Length 76.2mm | ||
- COO (Country of Origin):
- MX
