Arcol Ohmite, 10kΩ 600W Thick Film Chassis Mount Resistor TAP600K10KE ±10%

Bulk discount available

Subtotal (1 unit)*

£140.70

(exc. VAT)

£168.84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 2£140.70
3 - 4£132.26
5 +£125.22

*price indicative

RS Stock No.:
891-5165
Mfr. Part No.:
TAP600K10KE
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

10kΩ

Power Rating

600W

Series

TAP600

Package/Case

Planar

Tolerance

±10%

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Minimum Temperature Coefficient

-150ppm/°C

Maximum Temperature Coefficient

+150ppm/°C

Dimensions

60.8 x 57.2 x 32.5mm

Overall Width

57.2mm

Overall Height

32.5mm

Overall Length

60.8mm

COO (Country of Origin):
AU