Vishay, 350Ω 12.5W Wire Wound Chassis Mount Resistor RH010350R0FE02 ±1%

Bulk discount available

Subtotal (1 pack of 10 units)*

£22.36

(exc. VAT)

£26.83

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 40£2.236£22.36
50 - 90£2.079£20.79
100 - 140£1.945£19.45
150 - 190£1.811£18.11
200 +£1.654£16.54

*price indicative

RS Stock No.:
845-9655
Mfr. Part No.:
RH010350R0FE02
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

350Ω

Power Rating

12.5W

Series

RH

Tolerance

±1%

Technology

Wire Wound

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Minimum Temperature Coefficient

-20ppm/°C

Maximum Temperature Coefficient

+20ppm/°C

COO (Country of Origin):
IL