Vishay, 68kΩ 500W Thick Film Panel Mount Resistor RPS0500DL6802JB ±5%
- RS Stock No.:
- 821-9952
- Mfr. Part No.:
- RPS0500DL6802JB
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£63.70
(exc. VAT)
£76.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £63.70 |
| 5 - 9 | £57.33 |
| 10 - 24 | £54.78 |
| 25 + | £52.87 |
*price indicative
- RS Stock No.:
- 821-9952
- Mfr. Part No.:
- RPS0500DL6802JB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 68kΩ | |
| Power Rating | 500W | |
| Series | RPS500 | |
| Package/Case | Planar | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Temperature Coefficient | -150ppm/°C | |
| Maximum Temperature Coefficient | +150ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 68kΩ | ||
Power Rating 500W | ||
Series RPS500 | ||
Package/Case Planar | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Temperature Coefficient -150ppm/°C | ||
Maximum Temperature Coefficient +150ppm/°C | ||
