MCB, 15Ω 900W Ceramic Panel Mount Resistor C52TF15R0JB ± 5%
- RS Stock No.:
- 811-2993
- Mfr. Part No.:
- C52TF15R0JB
- Brand:
- MCB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 811-2993
- Mfr. Part No.:
- C52TF15R0JB
- Brand:
- MCB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MCB | |
| Resistance | 15Ω | |
| Power Rating | 900W | |
| Series | C52T | |
| Package/Case | Tubular | |
| Tolerance | ± 5% | |
| Technology | Ceramic | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +450°C | |
| Maximum Temperature Coefficient | 75ppm/°C | |
| Select all | ||
|---|---|---|
Brand MCB | ||
Resistance 15Ω | ||
Power Rating 900W | ||
Series C52T | ||
Package/Case Tubular | ||
Tolerance ± 5% | ||
Technology Ceramic | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +450°C | ||
Maximum Temperature Coefficient 75ppm/°C | ||
- COO (Country of Origin):
- FR
