Vishay, 47Ω 280W Thick Film High Power Wire Wound Resistor RWST30250C47R0JB04 ±5%

Unavailable
RS will no longer stock this product.
RS Stock No.:
789-8387
Mfr. Part No.:
RWST30250C47R0JB04
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

47Ω

Power Rating

280W

Series

HTS

Tolerance

±5%

Technology

Thick Film

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Minimum Temperature Coefficient

-150ppm/°C

Maximum Temperature Coefficient

+150ppm/°C

COO (Country of Origin):
FR