Vishay, 10kΩ 200W Thick Film Panel Mount Resistor RTOP200V1002JB ±5%
- RS Stock No.:
- 789-1121
- Mfr. Part No.:
- RTOP200V1002JB
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 789-1121
- Mfr. Part No.:
- RTOP200V1002JB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10kΩ | |
| Power Rating | 200W | |
| Series | RTOP200V | |
| Package/Case | Planar | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Temperature Coefficient | -150ppm/°C | |
| Maximum Temperature Coefficient | +150ppm/°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10kΩ | ||
Power Rating 200W | ||
Series RTOP200V | ||
Package/Case Planar | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Temperature Coefficient -150ppm/°C | ||
Maximum Temperature Coefficient +150ppm/°C | ||
Priced to Clear Yes | ||
