Vishay, 2.2Ω 250W Thick Film Chassis Mount Resistor RPS0250DH2R20JBZA3 ±5%
- RS Stock No.:
- 789-0967
- Mfr. Part No.:
- RPS0250DH2R20JBZA3
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 789-0967
- Mfr. Part No.:
- RPS0250DH2R20JBZA3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 2.2Ω | |
| Power Rating | 250W | |
| Series | RPS250 | |
| Package/Case | Planar | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Temperature Coefficient | -150ppm/°C | |
| Maximum Temperature Coefficient | +150ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 2.2Ω | ||
Power Rating 250W | ||
Series RPS250 | ||
Package/Case Planar | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Temperature Coefficient -150ppm/°C | ||
Maximum Temperature Coefficient +150ppm/°C | ||
- COO (Country of Origin):
- CZ
