TE Connectivity, 75Ω 15W Wire Wound Chassis Mount Resistor THS1575RJ ±5%
- RS Stock No.:
- 754-7761
- Mfr. Part No.:
- THS1575RJ
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 754-7761
- Mfr. Part No.:
- THS1575RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 75Ω | |
| Power Rating | 15W | |
| Series | THS15 | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Termination Style | Solder Lug | |
| Minimum Temperature Coefficient | -50ppm/°C | |
| Maximum Temperature Coefficient | +50ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 75Ω | ||
Power Rating 15W | ||
Series THS15 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Solder Lug | ||
Minimum Temperature Coefficient -50ppm/°C | ||
Maximum Temperature Coefficient +50ppm/°C | ||
- COO (Country of Origin):
- IN
15W Aluminium housed wirewound power resistors - THS15 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Related links
- TE Connectivity 15W Wire Wound Chassis Mount Resistor 2176720-7 5%
- TE Connectivity 15W Wire Wound Chassis Mount Resistor 1-2176720-0 5%
- TE Connectivity 15W Wire Wound Chassis Mount Resistor 1-2176720-1 5%
- TE Connectivity 15W Wire Wound Chassis Mount Resistor 2-2176720-6 5%
- TE Connectivity 15W Wire Wound Chassis Mount Resistor 1-2176720-6 5%
- TE Connectivity 15W Wire Wound Chassis Mount Resistor 2176720-5 5%
- TE Connectivity 15W Wire Wound Chassis Mount Resistor 2176720-1 5%
- TE Connectivity 15W Wire Wound Chassis Mount Resistor 2176720-9 5%
