TE Connectivity, 3.9Ω 16W Wire Wound Chassis Mount Resistor HSA103R9J ±5%
- RS Stock No.:
- 720-4874
- Mfr. Part No.:
- HSA103R9J
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£2.68
(exc. VAT)
£3.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £2.68 |
| 25 - 49 | £2.49 |
| 50 - 99 | £2.28 |
| 100 - 249 | £2.09 |
| 250 + | £1.85 |
*price indicative
- RS Stock No.:
- 720-4874
- Mfr. Part No.:
- HSA103R9J
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 3.9Ω | |
| Power Rating | 16W | |
| Series | HSA10 | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Termination Style | Solder Lug | |
| Minimum Temperature Coefficient | -50ppm/°C | |
| Maximum Temperature Coefficient | +50ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 3.9Ω | ||
Power Rating 16W | ||
Series HSA10 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Solder Lug | ||
Minimum Temperature Coefficient -50ppm/°C | ||
Maximum Temperature Coefficient +50ppm/°C | ||
