TE Connectivity, 4.7Ω 10W Wire Wound Chassis Mount Resistor HSA54R7J ±5%

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
720-4741
Mfr. Part No.:
HSA54R7J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

4.7Ω

Power Rating

10W

Series

HSA05

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

COO (Country of Origin):
IN