TE Connectivity, 47Ω 800W Wire Wound Panel Mount Resistor CJT80047RJJ ±5%
- RS Stock No.:
- 701-3924
- Mfr. Part No.:
- CJT80047RJJ
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 701-3924
- Mfr. Part No.:
- CJT80047RJJ
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 47Ω | |
Power Rating | 800W | |
Series | CJT | |
Package/Case | Aluminium Housed | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Maximum Operating Temperature | +311°C | |
Minimum Temperature Coefficient | -440ppm/°C | |
Maximum Temperature Coefficient | +440ppm/°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 47Ω | ||
Power Rating 800W | ||
Series CJT | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Maximum Operating Temperature +311°C | ||
Minimum Temperature Coefficient -440ppm/°C | ||
Maximum Temperature Coefficient +440ppm/°C | ||