PCN, 2.2Ω 50W Wire Wound Panel Mount Resistor FHN60 2.2OHMF ±1%
- RS Stock No.:
- 602-7180
- Mfr. Part No.:
- FHN60 2.2OHMF
- Brand:
- PCN
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 602-7180
- Mfr. Part No.:
- FHN60 2.2OHMF
- Brand:
- PCN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PCN | |
| Resistance | 2.2Ω | |
| Power Rating | 50W | |
| Series | FHN | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±1% | |
| Technology | Wire Wound | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +200°C | |
| Minimum Temperature Coefficient | -50ppm/°C | |
| Maximum Temperature Coefficient | +50ppm/°C | |
| Select all | ||
|---|---|---|
Brand PCN | ||
Resistance 2.2Ω | ||
Power Rating 50W | ||
Series FHN | ||
Package/Case Aluminium Housed | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
Minimum Temperature Coefficient -50ppm/°C | ||
Maximum Temperature Coefficient +50ppm/°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP

