PCN, 470mΩ 30W Wire Wound Chassis Mount Resistor FHN50 0.47OHMF ±1%

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
602-6698
Mfr. Part No.:
FHN50 0.47OHMF
Brand:
PCN
Find similar products by selecting one or more attributes.
Select all

Brand

PCN

Resistance

470mΩ

Power Rating

30W

Series

FHN

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Wire Wound

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

RoHS Status: Not Applicable