PCN, 150Ω 500W Wire Wound Panel Mount Resistor IRF500NC150 OHMJ ±5%
- RS Stock No.:
- 391-5983
- Mfr. Part No.:
- IRF500NC150 OHMJ
- Brand:
- PCN
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£77.68
(exc. VAT)
£93.22
(inc. VAT)
- RS Stock No.:
- 391-5983
- Mfr. Part No.:
- IRF500NC150 OHMJ
- Brand:
- PCN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PCN | |
| Resistance | 150Ω | |
| Power Rating | 500W | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Temperature Coefficient | -260ppm/°C | |
| Maximum Temperature Coefficient | +260ppm/°C | |
| Select all | ||
|---|---|---|
Brand PCN | ||
Resistance 150Ω | ||
Power Rating 500W | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Wire Lead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Temperature Coefficient -260ppm/°C | ||
Maximum Temperature Coefficient +260ppm/°C | ||
RoHS Status: Not Applicable


