PCN, 50Ω 200W Wire Wound Chassis Mount Resistor IRF200NC50 OHMJ ±5%
- RS Stock No.:
- 391-5826
- Mfr. Part No.:
- IRF200NC50 OHMJ
- Brand:
- PCN
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£33.69
(exc. VAT)
£40.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £33.69 |
| 5 + | £32.34 |
*price indicative
- RS Stock No.:
- 391-5826
- Mfr. Part No.:
- IRF200NC50 OHMJ
- Brand:
- PCN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PCN | |
| Resistance | 50Ω | |
| Power Rating | 200W | |
| Series | PCN | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Temperature Coefficient | -260ppm/°C | |
| Maximum Temperature Coefficient | +260ppm/°C | |
| Select all | ||
|---|---|---|
Brand PCN | ||
Resistance 50Ω | ||
Power Rating 200W | ||
Series PCN | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Wire Lead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Temperature Coefficient -260ppm/°C | ||
Maximum Temperature Coefficient +260ppm/°C | ||
RoHS Status: Not Applicable

