- RS Stock No.:
- 264-6633
- Mfr. Part No.:
- CJH1500J1K0J
- Brand:
- TE Connectivity
5 In stock - FREE next working day delivery available
Price Each
£124.39
(exc. VAT)
£149.27
(inc. VAT)
Units | Per unit |
1 - 4 | £124.39 |
5 - 9 | £101.50 |
10 - 19 | £96.28 |
20 + | £93.79 |
- RS Stock No.:
- 264-6633
- Mfr. Part No.:
- CJH1500J1K0J
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The TE Connectivity CJH Series resistor is a economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.
Vibration resistant
Good durability and mineral filled construction
Good durability and mineral filled construction
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Power Rating | 1.5kW |
Series | CJH |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Related links
- TE Connectivity, 1kΩ 1.5kW Wire Wound Chassis Mount Resistor...
- TE Connectivity, 220Ω 1.5kW Wire Wound Chassis Mount Resistor...
- TE Connectivity, 47Ω 1.5kW Wire Wound Chassis Mount Resistor...
- TE Connectivity, 10Ω 1.5kW Wire Wound Chassis Mount Resistor...
- TE Connectivity, 47Ω 1.5kW Wire Wound Chassis Mount Resistor...
- TE Connectivity, 1.5kΩ 1.5kW Wire Wound Chassis Mount Resistor...
- TE Connectivity, 15Ω 1.5kW Wire Wound Chassis Mount Resistor...
- TE Connectivity, 6.8Ω 1.5kW Wire Wound Chassis Mount Resistor...