TE Connectivity, 47Ω 80W Wire Wound Power Resistor CJP80J47RJ 5%

Bulk discount available

Subtotal (1 unit)*

£18.16

(exc. VAT)

£21.79

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 4£18.16
5 - 9£14.45
10 - 19£14.06
20 - 49£13.69
50 +£13.35

*price indicative

RS Stock No.:
261-2508
Mfr. Part No.:
CJP80J47RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

47Ω

Power Rating

80W

Series

CJP

Package/Case

Aluminium Housed

Tolerance

5%

Technology

Wire Wound

COO (Country of Origin):
IN
The TE Connectivity CJP series of resistors are an economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.

Operating temperature is -25°C to 250°C
Weight of resistor is 190 g
Vibration resistant

Related links