Arcol, 1Ω 600W Wire Wound Chassis Mount Resistor HSW600 1R J ±5%
- RS Stock No.:
- 252-3016
- Mfr. Part No.:
- HSW600 1R J
- Brand:
- Arcol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-3016
- Mfr. Part No.:
- HSW600 1R J
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 1Ω | |
| Power Rating | 600W | |
| Series | HSW600 | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Termination Style | Axial | |
| Minimum Temperature Coefficient | -50ppm/°C | |
| Maximum Temperature Coefficient | +50ppm/°C | |
| Dimensions | 45 x 190 x 72.5mm | |
| Overall Length | 190mm | |
| Overall Height | 45mm | |
| Overall Width | 72.5mm | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 1Ω | ||
Power Rating 600W | ||
Series HSW600 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Axial | ||
Minimum Temperature Coefficient -50ppm/°C | ||
Maximum Temperature Coefficient +50ppm/°C | ||
Dimensions 45 x 190 x 72.5mm | ||
Overall Length 190mm | ||
Overall Height 45mm | ||
Overall Width 72.5mm | ||
- COO (Country of Origin):
- GB

