Arcol, 2.2kΩ 15W Wire Wound Panel Mount Resistor HS15 2K2 J ±5%
- RS Stock No.:
- 252-2653
- Mfr. Part No.:
- HS15 2K2 J
- Brand:
- Arcol
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.06
(exc. VAT)
£4.87
(inc. VAT)
- RS Stock No.:
- 252-2653
- Mfr. Part No.:
- HS15 2K2 J
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 2.2kΩ | |
| Power Rating | 15W | |
| Series | HS15 | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Termination Style | Axial | |
| Minimum Temperature Coefficient | -25ppm/°C | |
| Maximum Temperature Coefficient | +25ppm/°C | |
| Dimensions | 11 x 36.5 x 21mm | |
| Overall Length | 36.5mm | |
| Overall Width | 21mm | |
| Overall Height | 11mm | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 2.2kΩ | ||
Power Rating 15W | ||
Series HS15 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Axial | ||
Minimum Temperature Coefficient -25ppm/°C | ||
Maximum Temperature Coefficient +25ppm/°C | ||
Dimensions 11 x 36.5 x 21mm | ||
Overall Length 36.5mm | ||
Overall Width 21mm | ||
Overall Height 11mm | ||

