Isabellenhutte, 470mΩ 10W Aluminium Precision Resistor PBV-R470-F1-0.5 0.5%

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
210-7537
Mfr. Part No.:
PBV-R470-F1-0.5
Brand:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Resistance

470mΩ

Power Rating

10W

Series

PBV

Package/Case

25

Tolerance

0.5%

Technology

Aluminium

Termination Style

Pin

The Isabellenhutte an 0.470Ω resistor from the PBV Series. Housed in a 4-pin case suitable for PCB mounting this resistor has been especially designed for use at low resistances, giving a component that delivers low temperature coefficient values and independence of the resistance value from consequences arising from the soldering of the component.

Excellent long-term stability
High pulse power rating 2J for 10ms
Torque max. 1Nm
Suitable for wave soldering