Arcol 25W Wire Wound Chassis Mount Resistor HS25E3 1K F M145 ±1%
- RS Stock No.:
- 195-4064
- Mfr. Part No.:
- HS25E3 1K F M145
- Brand:
- Arcol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-4064
- Mfr. Part No.:
- HS25E3 1K F M145
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Power Rating | 25W | |
| Series | HS25 | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±1% | |
| Technology | Wire Wound | |
| Minimum Temperature Coefficient | -100ppm/°C | |
| Maximum Temperature Coefficient | +100ppm/°C | |
| Dimensions | 27.3 x 28 x 14.8mm | |
| Overall Width | 28mm | |
| Overall Length | 27.3mm | |
| Overall Height | 14.8mm | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Power Rating 25W | ||
Series HS25 | ||
Package/Case Aluminium Housed | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Minimum Temperature Coefficient -100ppm/°C | ||
Maximum Temperature Coefficient +100ppm/°C | ||
Dimensions 27.3 x 28 x 14.8mm | ||
Overall Width 28mm | ||
Overall Length 27.3mm | ||
Overall Height 14.8mm | ||
25 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Wound to maximise High Pulse Capability
Values from R005 to 100K
