Arcol, 100Ω 150W Wire Wound Fixed Resistor 1032AS101KDS ±10%

Unavailable
RS will no longer stock this product.
RS Stock No.:
194-5280
Mfr. Part No.:
1032AS101KDS
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

100Ω

Power Rating

150W

Series

100 & 200

Package/Case

Radial Tabs

Tolerance

±10%

Technology

Wire Wound

Termination Style

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+230°C

Minimum Temperature Coefficient

0%

Maximum Temperature Coefficient

-0.08%

Arcol Ceramic Resistors


High energy Axial leaded ceramic resistor for high peak power or high energy pulses. Maximum continuous operating temperature is 230°C. The resistor has a standard dielectric coating and silver metalized ends. Its construction acts to allow energy and power to be uniformly distributed throughout the entire ceramic resistors body.

100 & 200 Series Axial Leaded Non-Inductive Bulk Ceramic Resistors provide excellent performance where high peak power or high-energy pulses must be handled in a small size. The advantage of the bulk construction is that it produces an inherently non-inductive resistor, and it allows energy and power to be uniformly distributed through the entire ceramic resistor body — there is no film or wire to fail. Three distinctly different ceramic materials are available in each size to afford the designer with unique components to meet the most demanding requirements. As alternatives to hard to find carbon composition resistors, composition resistors can be used as drop-in replacements for 1 and 2 watt sizes. Much larger sizes, up to 70 watts in a single component, are available for new or re-designs where an array of smaller resistors may have been previously required. Withstands high operating temperatures resulting in high power dissipation.

Non-inductive “bulk ceramic” resistor
Uniform distribution of energy throughout resistor body
Replacement of Carbon Composition Resistors
Large peak energy in small size
High power dissipation (Type SP)
High voltage and energy absorption (Type AS)
Through-hole or post mountable
Applications
Soft Start/In-rush Limiters
RC Snubber Circuits
Spark-Gap Limiters
Parasitic Suppression
High Voltage Power Supplies
Pulse Waveform
EMI/EFI Test Circuits
RF Dummy Load Circuits
Capacitor Dump Circuits