Arcol, 50Ω 50W Aluminium Chassis Mount Resistor HS50F 50R F ±1%
- RS Stock No.:
- 186-0118
- Mfr. Part No.:
- HS50F 50R F
- Brand:
- Arcol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-0118
- Mfr. Part No.:
- HS50F 50R F
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 50Ω | |
| Power Rating | 50W | |
| Series | HS50F | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±1% | |
| Technology | Aluminium | |
| Termination Style | Wire Lead | |
| Maximum Operating Temperature | +200°C | |
| Maximum Temperature Coefficient | +100ppm/°C | |
| Dimensions | 49.1 x 14.2 x 14.8mm | |
| Overall Width | 14.2mm | |
| Overall Length | 49.1mm | |
| Overall Height | 14.8mm | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 50Ω | ||
Power Rating 50W | ||
Series HS50F | ||
Package/Case Aluminium Housed | ||
Tolerance ±1% | ||
Technology Aluminium | ||
Termination Style Wire Lead | ||
Maximum Operating Temperature +200°C | ||
Maximum Temperature Coefficient +100ppm/°C | ||
Dimensions 49.1 x 14.2 x 14.8mm | ||
Overall Width 14.2mm | ||
Overall Length 49.1mm | ||
Overall Height 14.8mm | ||
- COO (Country of Origin):
- GB
Leaded version of ARCOLs aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.
High Power to volume
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
