RS PRO, 220Ω 350W Thick Film Panel Mount Resistor ±5%
- RS Stock No.:
- 178-1189
- Brand:
- RS PRO
Subtotal (1 unit)*
£40.44
(exc. VAT)
£48.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £40.44 |
*price indicative
- RS Stock No.:
- 178-1189
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 220Ω | |
| Power Rating | 350W | |
| Package/Case | Planar | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Minimum Temperature Coefficient | -150ppm/°C | |
| Maximum Temperature Coefficient | +150ppm/°C | |
| Dimensions | 60 x 65 x 32mm | |
| Overall Height | 32mm | |
| Overall Width | 65mm | |
| Overall Length | 60mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 220Ω | ||
Power Rating 350W | ||
Package/Case Planar | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Minimum Temperature Coefficient -150ppm/°C | ||
Maximum Temperature Coefficient +150ppm/°C | ||
Dimensions 60 x 65 x 32mm | ||
Overall Height 32mm | ||
Overall Width 65mm | ||
Overall Length 60mm | ||
- COO (Country of Origin):
- AT
350 Watt power resistor suitable for multiple industries & applications including- Traction, Power Supplies, Control devices and Robotics
