RS PRO, 111Ω 75W Aluminium Chassis Mount Resistor ±5%

Subtotal (1 unit)*

£2.74

(exc. VAT)

£3.29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£2.74

*price indicative

RS Stock No.:
175-4156
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

111Ω

Power Rating

75W

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Aluminium

Maximum Operating Temperature

+200°C

Dimensions

48.7 x 47.5 x 24.1mm

Overall Length

48.7mm

Overall Width

47.5mm

Overall Height

24.1mm

COO (Country of Origin):
GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

High Power to Volume
Wound to maximize High Pulse Capability
Values from R01 to 50K

Related links